TE 1825006-7 GDS DIP Piano Switch Gold 4P Black

MPN
1825006-7
Order Code
63-5182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderPlease contact us for lead time

These surface mount DIP switches from TE Connectivity are only 2.7mm high and have flush actuators in a contrasting colour. The body is Polyphenylene Sulfide (PPS) with a flammability rating of UL94 V0.


  • Product type: Switch
  • Colour: Black
  • Length: 4.3mm (.169 in )
  • Height: 2.7mm (.106 in )
  • Number of positions per row: 4
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): .1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 4.3mm (.169 in )
  • Sealed: Yes
  • Actuator style: Slide
  • Switch type: DIP
  • Seal type: Tape
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: White
  • Number of switches: 4
  • Termination type: Outside L
  • Voltage rating (VDC): 50
  • Auto-insertable: Yes
  • Low profile: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825006-7
Type DIL switch
Circuit SPST on / off
Number of Positions 4
Current Rating 0.1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Action Off / on
Actuator Length 0mm
Actuator Material Polymer
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 100mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 0.169inch
Contact Underplating Material Nickel
DC Rated Voltage 50v
Depth 9.3mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 2.7mm (.106 in )
Housing colour Black
Lead Length 4.2926mm
Lead Pitch 2.54mm
Length 4.3mm (.169 in )
Max Current Rating 25mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of Circuits 4
Operating Temperature Range -30 – 85
Operating Voltage 50
Orientation Straight
Package Quantity 40
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 40
PCB Contact Termination Area Plating Material Gold
Product Height .106
Product Length .394
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Seal Type Tape
Sealable Yes (With)
Series GDS
Terminal Pitch 2.54mm
Termination Gull Wing
Termination Post & Tail Length .169
Throw Configuration SPST, SP
UL Flammability Rating UL 94V-0
Washable Yes
Width 8.15mm

Reviews

Be the first to submit a review

Trustpilot