TE 1825002-5 ADF DIP Switch Through Hole Gold 4P Black

MPN
1825002-5
Order Code
63-5180
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
210+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 210
Available to back orderPlease contact us for lead time

These PCB mount ADF DIP switches from TE Connectivity have gold plated contacts and a Polyphenylene Sulfide (PPS) body. The switch actuators are flush with the body of the switch. For raised actuators please see the TE Connectivity ADE range.


  • Product type: Switch
  • Colour: Black
  • Length: 4mm (.157 in )
  • Height: 4mm (.138 in )
  • Number of positions per row: 4
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 4mm (.157 in )
  • Actuator style: Flush, Slide
  • Switch type: DIP
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: White
  • Number of switches: 4
  • Voltage rating (VDC): 5
  • Auto-insertable: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825002-5
Type DIP & SIP Switches
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 0mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Depth 8.13mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 4mm
Housing colour Black
Lead Length 4mm
Length 12.14mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 4
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 35
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADF
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot