Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 180984 250 Faston Insulating Boot Flag Natural

Order Code:  

63-7156

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180984  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
600+ £0.161

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Standard factory lead time 7 days
571,700 available to back OrderBack-order availability date - 03/05/2024

These Faston covers from TE Connectivity are 40.2mm long and are made from Polyamide (PA). They are for 6.35mm flag contacts.


  • Product type: Insulation Boot
  • Colour: Natural
  • Length: 40.2mm [ 1.582 in ]
  • Housing material: Polyamide 6.6
  • UL flammability rating: UL94 V-2
  • Mating retention type: Locking Lance
  • FASTON: Yes
  • Connects to: Flag FASTON
  • Packaging quantity: 1
  • Mftrs part no. 180984

Slide on from Front.
Blade Thickness N/A
Blade Width N/A
Connector Length 40.2mm
Gender N/A
Type Cover / sleeve
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review