Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 180907 250 Fastin-Faston Crimp Receptacle Housing A 1x2P Natural
Image Representative of Range

TE 180907 250 Fastin-Faston Crimp Receptacle Housing A 1x2P Natural

Order Code:  

63-7115

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180907  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.192
50+ £0.157

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
3,392 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Fastin-Faston double row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 22.9mm (.9 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: Polyamide 6.6
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180907
Number of Pins 2
Number of Rows 1
Pitch 6.3mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review