Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 180906 250 Fastin-Faston Crimp Tab Housing 2 x 3P Natural
Image Representative of Range

TE 180906 250 Fastin-Faston Crimp Tab Housing 2 x 3P Natural

Order Code:  

63-7125

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 180906  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.396

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
24,095 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Fastin-Faston single row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 32.4mm ( 1.27 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Number of circuits: 6
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-2
  • Terminal shape: Tab
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Housing type: Tab Housing
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180906
Number of Pins 6
Number of Rows 2
Pitch 6.3mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review