Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 165619-2 110 Faston Crimp Receptacle PIDG .8mm Tin 26-22AWG Yellow

TE 165619-2 110 Faston Crimp Receptacle PIDG .8mm Tin 26-22AWG Yellow

Order Code:  

63-3108

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165619-2  Copy to clipboard
 Report an error

Discontinued

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Yellow
  • Length: 17.4mm [.685 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .14 -.35
  • Insulation diameter: 2.08mm [.082 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 165619-2
Type Straight
Gender Female
Insulation Material Nylon
Colour Yellow
Wire Gauge 26 to 22AWG
Current N/A
Easy Entry N/A
Insulation Type Standard
Blade Width 2.79mm
Blade Length 6.3mm
Blade Thickness 0.8mm
Connector Length 17.4mm

Reviews


Be the first to submit a review