Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 165617-5 110 Faston Crimp Receptacle PIDG .8mm Tin 15.5-13.5AWG Blue
Image Representative of Range

TE 165617-5 110 Faston Crimp Receptacle PIDG .8mm Tin 15.5-13.5AWG Blue

Order Code:  

63-3111

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165617-5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
150+ £0.641

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Standard factory lead time 7 days
4,849 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Blue
  • Length: 19.8mm [.779 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Wire size (AWG): 15.5 - 13.5
  • Wire size (mm²): 1.5 - 2.5
  • Insulation diameter: 4.3mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Sleeve material: PVC
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 165617-5
Type Straight
Gender Female
Insulation Material PVC
Colour Blue
Wire Gauge 15.5 to 13.5AWG
Current N/A
Easy Entry N/A
Insulation Type Standard
Blade Width 2.79mm
Blade Length 6.3mm
Blade Thickness 0.8mm
Connector Length 19.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review