Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 165143 Plasti-grip Terminal Wire Pin Short Tin 22-16AWG Red

Order Code:  

63-7252

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165143  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.266

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
7,887 available to back OrderBack-order availability date - 25/04/2024

These insulated round wire terminals from TE Connectivity are colour coded. These terminals feature a slightly shorter rounded pin measuring 6.7mm.


  • Colour: Red
  • Length: 6.7mm [.26 in ]
  • Contact plating: Copper, Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.71mm [.146 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-001
  • Sleeve material: PVC
  • Barrel inside diameter: 3.7mm [.145 in ]
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 165143
Type Wire terminal
Insulation Material PVC
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 6.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review