Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 165142 PIDG Terminal Wire Pin Short Tin 22-16AWG Red

Order Code:  

63-7188

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165142  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.495
10+ £0.432
50+ £0.391

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 monthsContact us for lead times
Out of StockBack order, lead time 12 weeks

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly shorter pin, 6.7mm.


  • Colour: Red
  • Length: 6.7mm [.26 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Wire size (CMA): 493 - 3158
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 165142
Type Wire terminal
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 6.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review