Christmas Opening Hours and Delivery Dates here

TE 165085 Plasti-grip Terminal Wire Pin Tin 12-10AWG Yellow

Order Code:

63-7257

Brand: TE Connectivity MPN: 165085
Qty Unit Price (Ex VAT)
300+ £0.407
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderPlease contact us for lead time

These insulated round wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer rounded pin measuring 9.9mm.


  • Colour: Yellow
  • Length: 9.9mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 6.4mm [.251 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-001
  • Sleeve material: PVC
  • Barrel inside diameter: 6.4mm [.252 in ]
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 165085
Insulated Yes
Colour Yellow
Maximum Wire Size AWG 12 to 10AWG
Mounting Type Wire Mount
Overall Length 9.9mm
Terminal Type Pin Terminal
Termination Crimp
Type Crimp Wire Pins, Tabs & Ferrules

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot