Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 165075 Plasti-grip Terminal Wire Pin Short Tin 16-14AWG Blue

Order Code:  

63-7255

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165075  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
350+ £0.247

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Standard factory lead time 7 days
7,610 available to back OrderBack-order availability date - 26/04/2024

These insulated round wire terminals from TE Connectivity are colour coded. These terminals feature a slightly shorter rounded pin measuring 6.7mm.


  • Colour: Blue
  • Length: 6.7mm [.26 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 4.95mm [.195 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-001
  • Sleeve material: PVC
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 165075
Type Wire terminal
Insulation Material PVC
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 6.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review