TE Connectivity 165017 is a terminal designed for reliable electrical connections.
It features Plasti-Grip spade style accepting 12-10 AWG wire.
This unshrouded version offers a secure fit on 5mm studs.
Typical applications include automotive and industrial equipment wiring.
- Colour: Yellow
- Length: 33.0mm [ 1.302 in ]
- Contact plating: Copper, Tin
- Wire/cable type: Regular Wire
- Wire size (AWG): 12-10
- Wire size (mm²): 2.62 - 6.64
- Insulation diameter: 3.8 - 6.4mm [.149 -.252 in ]
- Insulated: Yes
- Terminal orientation: Straight
- Terminal shape: Spade Tongue
- Barrel type: Closed Barrel
- Material thickness: .998mm [.0393 in ]
- Shape code: SPADE-021
- Wire size (CMA): 5180 - 13100
- Voltage (max) (V): 600
- Stud diameter: 5.2mm [.2047 in ]
- Stud size: M5, #10
- Weight per piece (g): 2.289
- Sleeve material: PVC
- Tongue thickness: 1mm [.0393in]
- Barrel style: Standard
- Barrel inside diameter (min): 6.401mm [.252 in ]
- Insulation sleeve colour: Yellow
- Operating temperature range: 90 °C [ 194 °F ]
- Packaging quantity: 1
- Mftrs part no. 165017
| Colour |
Yellow |
| Insulation |
PVC |
| Maximum Wire Size mm2 |
12-10AWG |
| Type |
Spade terminal |
| Connector Length |
33mm |