Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 165012 Plasti-grip Terminal Spade M4 Stud Tin 16-14AWG Blue

Order Code:  

63-3127

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165012  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.351

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
2,443 available to back OrderBack-order availability date - 26/04/2024

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Blue
  • Length: 20.828mm [.82 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.6
  • Insulation diameter: 3 - 4.9mm [.118 -.193 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Shape code: SPADE-021
  • Wire size (CMA): 2050 - 5180
  • Voltage (max) (V): 600
  • Stud diameter: 4.3mm [.171 in ]
  • Stud size: M4, #8
  • Weight per piece (g): .185
  • Sleeve material: PVC
  • Tongue thickness: .81mm [.032in]
  • Barrel style: Standard
  • Barrel inside diameter (min): 4.953mm [.195 in ]
  • Insulation sleeve colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 165012
Type Spade terminal
Insulation Material PVC
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 20.828mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review