Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 163008 Fastin-Faston 2.8mm Crimp Housing 2 x 4P Clear

Order Code:  

63-7126

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 163008  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
150+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Standard factory lead time 7 days
12,976 available to back OrderBack-order availability date - 30/04/2024

TE Connectivity Fastin-Faston 2.8mm crimp housings.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Clear
  • Length: 32.64mm ( 1.28 in )
  • Number of positions per row: 4
  • Number of rows: 2
  • Number of circuits: 8
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-2
  • Mating retention type: Locking Window
  • Terminal shape: Tab
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Housing type: Tab Housing
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 163008
Number of Pins 8
Number of Rows 2
Pitch 9mm
Type Fastin-faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review