Christmas Opening Hours and Delivery Dates here
TE 163007 250 Fastin-Faston Crimp Receptacle Housing 2x4P Clear

Image Representative of Range

TE 163007 250 Fastin-Faston Crimp Receptacle Housing 2x4P Clear

Order Code:

63-7119

Brand: TE Connectivity MPN: 163007
Qty Unit Price (Ex VAT)
350+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
2,273 in stock, despatched in 5 working days

TE Connectivity 163007 is a clear nylon, unshrouded housing with eight positions for female connectors.

It features a durable and reliable design suitable for various electrical applications.

The product is designed for easy assembly and ensures secure connections.

Typical applications include automotive and electronic equipment.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Colour: Clear
  • Number of positions per row: 4
  • Number of rows: 2
  • Number of circuits: 8
  • Housing material: Nylon Zytel 101
  • UL flammability rating: UL94 V-2
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 163007
Type Fastin-faston
Pitch 6.3mm
Number of Ways 8
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot