Christmas Opening Hours and Delivery Dates here

TE 1586018-4 Val-U-Lok V0 Crimp Housing Panel Mount 2 x 2P Natural

Order Code:

63-8028

Brand: TE Connectivity MPN: 1586018-4
Qty Unit Price (Ex VAT)
500+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

TE Connectivity crimp housing from their Val-U-Lok range. This product is panel mount.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 9.6mm (.378 in )
  • Width: 23.9mm (.94 in )
  • Height: 9.6mm (.378 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Matrix
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 4
  • Connector configuration: Square Grid
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1586018-4
Type Val-u-lok
Pitch 4.2mm
Number of Ways 4
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot