TE Connectivity 1571999-1 is a DIP switch with SPST configuration and two positions.
It features a piano style actuator for easy manual operation.
The through hole design aids in secure PCB mounting.
This switch is typically used in telecommunications and consumer electronics for circuit control.
- Product type: Switch
- Colour: Black
- Length: 4mm (.157 in )
- Height: 6mm (.236 in )
- Number of positions per row: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: Gold
- Contact base material: Copper Alloy
- Housing material: Polyphenylene Sulfide (PPS)
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Contact current rating (A): 1
- Solder tail contact plating material: Gold over Nickel
- Termination post length: 4mm (.157 in )
- Actuator style: Piano (Side Actuated)
- Switch type: DIP
- Configuration (pole-throw): Single Pole - Single Throw
- Actuator colour: White
- Number of switches: 2
- Voltage rating (VDC): 5
- Auto-insertable: Yes
- Operating temperature range: -30 to +85°C
- Packaging quantity: 1
- Mftrs part no. 1571999-1
| Type |
DIL switch |
| Circuit |
SPST on / off |
| Number of Positions |
2 |
| Current Rating |
1A |
| Voltage Rating |
24VDC |
| Actuator Type |
Piano |
| Pitch |
2.54mm |
| Action |
Off / on |
| Actuator Length |
2.1mm |
| Actuator Material |
Nylon, Polyamide |
| Body Material |
Polyphenylene |
| Colour |
Black |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5v |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
6mm (.236 in ) |
| Housing colour |
Black |
| Lead Length |
4mm |
| Length |
4mm (.157 in ) |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
2 |
| Number of switches |
2 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
60 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
60 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.236 |
| Product Orientation |
Vertical |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADP |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |
| Width |
8.62mm |