TE 1571998-5 GDP DIP Piano Switch Gold 4P Black

MPN
1571998-5
Order Code
63-5183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £15.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 28/09/2026

These through hole (THT) DIP switches from TE Connectivity have gold plated contacts in a Polyphenylene Sulfide (PPS) body which is UL94 V0 rated.


  • Product type: Switch
  • Colour: Black
  • Length: 3.56mm (.14 in )
  • Height: 7.7mm (.3 in )
  • Number of positions per row: 4
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): .1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 3.56mm (.14 in )
  • Sealed: Yes
  • Actuator style: Piano (Side Actuated)
  • Switch type: DIP
  • Seal type: Tape
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: White
  • Number of switches: 4
  • Voltage rating (VDC): 50
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1571998-5
Type DIL switch
Circuit SPST on / off
Number of Positions 4
Current Rating 0.1A
Voltage Rating 24VDC
Actuator Type Piano
Pitch 0.1inch
Action Off / on
Actuator Material Polymer
Contact Current Rating 100mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 0.14inch
DC Rated Voltage 50v
Electrical Life 1000Cycles
Flammability Rating UL94 V-0
Height 7.7mm (.3 in )
Housing colour Black
Length 0.438inch
Max Current Rating 25mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Orientation Straight
Package Quantity 35
Packaging Rail/Tube
RoHS Compliant Yes
Sealable Yes (With)
Series GDP, Alcoswitch
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST
Washable Yes
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot