TE 1571983-4 GDH DIP Switch Gold 4P Black

Image Representative of Range

TE 1571983-4 GDH DIP Switch Gold 4P Black

MPN
1571983-4
Order Code
63-5188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
210+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 210
Available to back orderBack-order availability date - 27/09/2026

These surface mount (SMD) DIP switches from TE Connectivity have flush actuators in a contrasting colour with a Polyphenylene Sulfide (PPS) body rated to UL94 V0.


  • Product type: Switch
  • Colour: Black
  • Length: 6.2mm (.244 in )
  • Number of positions per row: 4
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Gold
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): .1
  • Solder tail contact plating material: Gold over Nickel
  • Sealed: Yes
  • Actuator style: Recessed Rocker
  • Switch type: DIP
  • Seal type: Tape
  • Configuration (pole-throw): Single Pole - Single Throw
  • Number of switches: 4
  • Termination type: Outside L
  • Voltage rating (VDC): 50
  • Low profile: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1571983-4
Type DIP & SIP Switches
Number of Positions 4
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 1.27mm
Actuator Length 0mm
Actuator Material Polymer
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 100mA
Contact Material Copper Alloy
Contact Plating Gold
Contact Underplating Material Nickel
DC Rated Voltage 50v
Depth 8.13mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 7.31mm
Housing colour Black
Lead/Base Style Gull Wing
Length 6.2mm (.244 in )
Max Current Rating 25mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of Circuits 4
Number of switches 4
Operating Temperature Range -30 – 85
Operating Voltage 50
Orientation Straight
Package Quantity 70
Packaging Tape and Reel
Packaging Method Tube
Packaging Quantity 70
PCB Contact Termination Area Plating Material Gold
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series GDH
Terminal Pitch 1.27mm
Termination Gull Wing
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 8.13mm

Reviews

Be the first to submit a review

Trustpilot