Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 1-480435-0 187 Faston Crimp Housing 1P Natural

Order Code:  

63-7154

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-480435-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.092

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

TE Connectivity Faston crimp housing from their 187 series.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 19.7mm
  • Number of positions per row: 1
  • Housing material: Nylon 6/6
  • UL flammability rating: UL94 V-2
  • Insulation diameter: 4.32mm (.17 in )
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 1-480435-0
Number of Pins 1
Number of Rows 1
Pitch N/A
Type Faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review