Christmas Opening Hours and Delivery Dates here

TE 1-480417-0 110 Faston Crimp Housing 1P Natural

Order Code:

63-7152

Brand: TE Connectivity MPN: 1-480417-0
Qty Unit Price (Ex VAT)
2000+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
25,000 in stock, despatched in 5 working days

The TE Connectivity 1-480417-0 is a faston housing for female unshrouded connectors, featuring a single-way design.

It has a 2.79 mm pitch, optimising efficient electrical connections.

This product is typically used in automotive and industrial applications.

Its durable construction ensures reliability and longevity in various connection systems.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 20.066mm (.79 in )
  • Number of positions per row: 1
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Insulation diameter: 3.81mm
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 1-480417-0
Type Faston
Pitch 5mm
Number of Ways 1
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot