Christmas Opening Hours and Delivery Dates here

TE 130625 PIDG Terminal Spade M6 Stud Tin 12-10AWG Yellow

Order Code:

63-7186

Brand: TE Connectivity MPN: 130625

Discontinued


These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Yellow
  • Length: 33mm [ 1.299 in ]
  • Contact plating: Tin
  • Contact plating thickness: 3.048
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 6.4mm [.251 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.039 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 6.35mm [.248 in ]
  • Stud size: M6, 1/4
  • Sleeve material: Nylon
  • Tongue thickness: 1mm [.039in]
  • Barrel inside diameter: 6.4mm [.252 in ]
  • Insulation sleeve colour: Yellow
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 130625
Colour Yellow
Insulation Nylon
Maximum Wire Size mm2 12-10AWG
Type Spade terminal
Connector Length 33mm

Trustpilot