Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 130130 Solistrand Terminal Ring M6 Stud Tin 17-13AWG

TE 130130 Solistrand Terminal Ring M6 Stud Tin 17-13AWG

Order Code:  

63-5673

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 130130  Copy to clipboard
 Report an error

Discontinued

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.84mm [.86 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .81mm [.032 in ]
  • Shape code: RING-048
  • Stud diameter: 6.3mm [.248 in ]
  • Stud size: M6, 1/4
  • Tongue thickness: .79mm [.031in]
  • Barrel inside diameter: 2.15mm [.085 in ]
  • Packaging quantity: 1
  • Mftrs part no. 130130
Insulation Material N/A
Colour N/A
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 21.84mm

Reviews


Be the first to submit a review