Christmas Opening Hours and Delivery Dates here
TE 1-178802-7 Dynamic D-3100 Tab Housing Panel Mount 1 x 8P Black

TE 1-178802-7 Dynamic D-3100 Tab Housing Panel Mount 1 x 8P Black

Order Code:

63-8151

Brand: TE Connectivity MPN: 1-178802-7

Discontinued


TE Connectivity's part number 1-178802-7 is a D-3100S plug housing with 8 positions for female contacts.

This unshrouded connector is designed for easy and efficient connections in electronic applications.

It is ideal for use in communications and data equipment, providing reliable electrical performance.

The durable construction ensures secure and stable connectivity in various environmental conditions.


  • Product type: Connector
  • Connector type: Tab Plug Housing
  • Applies to: Panel, Wire/Cable
  • For use: Receptacle Housing
  • Colour: Black
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Panel mount retention: Yes
  • Panel mount retention type: Screw Mount
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-178802-7
Type Dynamic D3000
Pitch 3.81mm
Number of Ways 8
Number of Rows 1

Trustpilot