These panel mount tab housings from the TE Connectivity D-3100 range are made from glass filled Polyester with a flammability rating of UL94 V0.
- Product type: Connector
- Connector type: Tab Plug Housing
- Applies to: Panel, Wire/Cable
- For use: Receptacle Housing
- Colour: Black
- Number of positions per row: 5
- Number of rows: 1
- Row-to-row spacing: 3.81mm (.15 in )
- Housing material: Polyester GF
- UL flammability rating: UL94 V-0
- Operating voltage (V AC): 250 VAC
- Operating voltage (VDC): 250 VDC
- Agency/standard: CSA, UL
- Connector system: Wire-to-Panel, Wire-to-Wire
- Insertion force: 9.8 Newton
- Panel mount retention: Yes
- Panel mount retention type: Screw Mount
- Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 1-178802-5
Number of Pins |
5 |
Number of Rows |
1 |
Pitch |
3.81mm |
Type |
Dynamic D3000 |
To use this facility please Sign In.
Sign In