Christmas Opening Hours and Delivery Dates here
TE 1-160304-0 250 Faston Crimp Receptacle Brass/Unplated 17-13AWG

Image Representative of Range

TE 1-160304-0 250 Faston Crimp Receptacle Brass/Unplated 17-13AWG

Order Code:

63-7147

Brand: TE Connectivity MPN: 1-160304-0
Qty Unit Price (Ex VAT)
25+ £0.176
50+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,528 available to back orderBack-order availability date - 14/01/2026

TE Connectivity's 1-160304-0 is a 250 faston female terminal designed for 14-17 AWG wires.

This unshrouded terminal offers crimp termination for secure electrical connections.

It is commonly used in automotive and industrial applications for quick and reliable assembly.

The terminal is made from quality materials to ensure durability and performance.


  • Product type: Crimp Receptacle
  • Applies to: Hermetic Header Tabs
  • Crimp type: F-Crimp
  • Length: 20.2mm [.795 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Brass, Unplated
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 3 - 4.29mm [.118 -.169 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Fully insulated: Yes
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 1-160304-0

Versions according to DIN 46247, Part 3.

Gender Female
Type Quick Disconnects
Maximum Wire Size AWG 17 to 13AWG
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 20.2mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot