Christmas Opening Hours and Delivery Dates here
TracoPower TDR 3-4823WI 3W DIP DC-DC Converter 48V DC In 15V DC 100mA Out

TracoPower TDR 3-4823WI 3W DIP DC-DC Converter 48V DC In 15V DC 100mA Out

Order Code:

57-6004

Brand: TracoPower MPN: TDR 3-4823WI

Discontinued


The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple: typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 3W
  • Manufacturer's part TDR 3-4823WI
Output Voltage -15V
Input Voltage Range 18 to 75V
Power Rating 3W
Output Current 100mA
Number of Outputs 2
Mounting Style DIP
Temperature Range -40 to +85°C

Trustpilot