Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TracoPower TDR 3-4811WI 3W DIP DC-DC Converter 48V DC In 5V DC 600mA Out

Order Code:  

57-6001

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TDR 3-4811WI Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple: typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output voltage 1: 5V DC
  • Power: 3W
  • Manufacturer's part TDR 3-4811WI
Mounting Style DIP
Number of Outputs 1
Output Current Max 600mA
Output Current Min N/A
Output Voltage Max 5V
Output Voltage Min N/A
Power Rating 3W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot