Christmas Opening Hours and Delivery Dates here
TracoPower TDR 3-2411WI 3W DIP DC-DC Converter 24V DC In 5V DC 600mA Out

Image Representative of Range

TracoPower TDR 3-2411WI 3W DIP DC-DC Converter 24V DC In 5V DC 600mA Out

Order Code:

57-5997

Brand: TracoPower MPN: TDR 3-2411WI EAN-13: 2050001156662
Qty Unit Price (Ex VAT)
1+ £25.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple: typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output voltage 1: 5V DC
  • Power: 3W
  • Manufacturer's part TDR 3-2411WI
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 3W
Output Current 600mA
Number of Outputs 1
Mounting Style DIP
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot