Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TDR 3-1223WI 3W DIP DC-DC Converter 12V DC In 15V DC 100mA Out

TracoPower TDR 3-1223WI 3W DIP DC-DC Converter 12V DC In 15V DC 100mA Out

Order Code:  

57-5996

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TDR 3-1223WI  Copy to clipboard
 Report an error

Discontinued

The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple: typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 3W
  • Manufacturer's part TDR 3-1223WI
Mounting Style DIP
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 100mA
Power Rating 3W
Supply Voltage Range 4.5 to 18V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review