Christmas Opening Hours and Delivery Dates here
TracoPower TDR 3-1222WI 3W DIP DC-DC Converter 12V DC In 12V DC 125mA Out

Image Representative of Range

TracoPower TDR 3-1222WI 3W DIP DC-DC Converter 12V DC In 12V DC 125mA Out

Order Code:

57-5995

Brand: TracoPower MPN: TDR 3-1222WI EAN-13: 2050001156648
Qty Unit Price (Ex VAT)
1+ £25.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple: typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 3W
  • Manufacturer's part TDR 3-1222WI
Output Voltage -12V
Input Voltage Range 4.5 to 18V
Power Rating 3W
Output Current 125mA
Number of Outputs 2
Mounting Style DIP
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot