Christmas Opening Hours and Delivery Dates here
TracoPower TDR 2-2411WI 2W DIP DC-DC Converter 24V DC In 5V DC 400mA Out

TracoPower TDR 2-2411WI 2W DIP DC-DC Converter 24V DC In 5V DC 400mA Out

Order Code:

57-5985

Brand: TracoPower MPN: TDR 2-2411WI

Discontinued


The TracoPower TDR-2WI series is a family of compact 2W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple:typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (without output reduction) -40 to +85 °C
  • Output voltage 1: 5V DC
  • Power: 2W
  • Manufacturer's part TDR 2-2411WI
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style DIP
Temperature Range -40 to +85°C

Trustpilot