Christmas Opening Hours and Delivery Dates here

TracoPower TDR 2-1211WI 2W DIP DC-DC Converter 12V DC In 5V DC 400mA Out

Order Code:

57-5982

Brand: TracoPower MPN: TDR 2-1211WI
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TDR-2WI series is a family of compact 2W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.


  • Control deviations: input change Max±0.2 %, load change Max±1 %
  • Ripple:typ. 30 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Efficiency: 79 %
  • Input voltage: 4.5 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (without output reduction) -40 to +85 °C
  • Output current: 400 mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 2W
  • Type: TDR 2-1211WI
  • Manufacturer's part TDR 2-1211WI
Output Voltage 5V
Input Voltage Range 4.5 to 18V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style DIP
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot