Christmas Opening Hours and Delivery Dates here

Sauter TD 225-0.1US Ultrasonic Thickness Meter

Order Code:

85-2848

Brand: Sauter MPN: TD 225-0.1US EAN-13: 4045761140097
Qty Unit Price (Ex VAT)
1+ £434.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/12/2025

The Sauter TD 225-0.1US is a Thickness Gauge that uses Ultrasonic Waves to exactly measure the thickness of a material. The gauge has an external sensor for those hard to reach measurement points.

The TD 225 generates high accuracy results within a measurement range of 1.2 to 225mm with sound velocity of 500 to 9000m/sec. The measurements are then displayed on the clear to read LCD screen in either inches or mm.

The TD 225 has a built-in RS232 port to interface with a PC.


  • Uses ultrasonic waves to determine exact thickness within 0.5% of max +0.1
  • External sensor for those hard to reach measurement points
  • RS232 data interface for connection to PC - requires software and cable (not supplied)
  • Selectable measurement units of mm and inches
  • Requires 4x 1.5V AAA batteries
  • Auto off function conserves battery life
  • Supplied with hard carrying case
  • 2 year warranty
  • Manufacturer's part: Sauter TD 225-0.1US
Type Thickness measurement
Maximum Measurement 1.2 to 225mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, September 21, 2018 | Question by: Rapid Customer | Product code: 85-2848
Q. Can this equipment be used for measuring pipework thicknesses? I work in the heating and ventilation industry and on occasions need to check the thickness of existing pipework.
A. Hi Nick, thank you for your question. This looks to be suitable for the application detailed, the full manual can be found here.
Wednesday, September 12, 2018 | Question by: Rapid Customer | Product code: 85-2848
Q. I need to test the efficacy of the hull plate of a steel yacht preferably whilst still afloat. How efficient will this be? The plate will have suffered some degradation either through electrolysis, natural erosion or grit blasting. It will have been painted with an epoxy coating of Jotun mastic. The areas to survey would be approximately 2/1.5m x 0.7m.
A. Hi Bernard, thank you for your question. This unit is designed to measure up to a maximum 225mm thickness and suitable for measuring steel so we see no reason why this would not be suitable. Please see the manufacturer's instructions for full details.

Reviews

Be the first to submit a review

Trustpilot