Christmas Opening Hours and Delivery Dates here
TracoPower TCL 120-112C DIN Rail Power Supply 12V DC 8A 120W, 1-Phase

TracoPower TCL 120-112C DIN Rail Power Supply 12V DC 8A 120W, 1-Phase

Order Code:

57-5572

Brand: TracoPower MPN: TCL 120-112C

Discontinued


TCL 120-112C industrial DIN rail power supply with 12Vdc 8A 120W output from TracoPower's TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.


  • Connections: Spring cage terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 85mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • Manufacturer part No.: TCL 120-112C
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC, 85 - 375V DC
  • Output current: 8A
  • Output power: 120W
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • Power: 120W
  • Manufacturer's part TCL 120-112C
  • Weight: 440 g

No DIN rail supplied.
DIN rail power supply
Output Voltage 12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 120W
Output Current 8000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -10 to +70°C

Trustpilot