Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TCL 060-148C DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase

TracoPower TCL 060-148C DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase

Order Code:  

57-5576

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TCL 060-148C  Copy to clipboard
 Report an error

Discontinued

TCL 060-148C industrial DIN rail power supply with 48V DC 1.25A 60W output from TracoPower's TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 75mm
  • Dimensions, width: 45mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC, 85 - 375V DC
  • Output current: 1.25A
  • Output voltage: 48V DC
  • PSU type: Switched Mode
  • Power: 60W
  • Manufacturer's part TCL 060-148C
  • Weight: 270g

No DIN rail supplied.
DIN rail power supply
Mounting Style DIN rail
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 48V
Output Current Min N/A
Output Current Max 1250mA
Power Rating 60W
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -10 to +70°C

Reviews


Be the first to submit a review