Christmas Opening Hours and Delivery Dates here
TracoPower TCL 060-148 DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase

Image Representative of Range

TracoPower TCL 060-148 DIN Rail Power Supply 48V DC 1.25A 60W, 1-Phase

Order Code:

57-5575

Brand: TracoPower MPN: TCL 060-148 EAN-13: 2050001582232
Qty Unit Price (Ex VAT)
1+ £89.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

TCL 060-148 industrial DIN rail power supply with 48V DC1.25A 60W output from TracoPower's TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 75mm
  • Dimensions, width: 45mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC, 85 - 375V DC
  • Output current: 1.25A
  • Output voltage: 48V DC
  • PSU type: Switched Mode
  • Power: 60W
  • Manufacturer's part TCL 060-148
  • Weight: 270g

No DIN rail supplied.
DIN rail power supply
Output Voltage 48V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 60W
Output Current 1250mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot