Christmas Opening Hours and Delivery Dates here
TracoPower TCL 060-112 DC DIN Rail DC-DC Converter 24V DC 2A 24W

Image Representative of Range

TracoPower TCL 060-112 DC DIN Rail DC-DC Converter 24V DC 2A 24W

Order Code:

57-5574

Brand: TracoPower MPN: TCL 060-112 DC EAN-13: 2050001582225
Qty Unit Price (Ex VAT)
1+ £93.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/01/2026

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 75mm
  • Dimensions, width: 27mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 72V DC, 24V DC, 36V DC, 48V DC
  • Output current: 2A
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 24W
  • Manufacturer's part TCL 060-112 DC
  • Weight: 270g

No DIN rail supplied.
DIN rail power supply
Output Voltage 24V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 24W
Output Current 2000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot