Christmas Opening Hours and Delivery Dates here
TracoPower TCL 024-124DC DIN Rail DC-DC Converter 24V DC 1A 24W

Image Representative of Range

TracoPower TCL 024-124DC DIN Rail DC-DC Converter 24V DC 1A 24W

Order Code:

57-5570

Brand: TracoPower MPN: TCL 024-124DC EAN-13: 2050000158605
Qty Unit Price (Ex VAT)
1+ £70.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 12/01/2026

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.


  • Connections: Screw terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 27mm
  • Input voltage range: 18 - 75V DC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 72V DC, 24V DC, 36V DC, 48V DC
  • Output current: 1A
  • Output power: 24W
  • Output voltage: 24V DC
  • PSU type: Switched Mode
  • Power: 24W
  • Manufacturer's part TCL 024-124DC
  • Weight: 140 g

For more information on this TracoPower DC-DC converter, please see its datasheet.
DIN rail DC-DC converter
Output Voltage 24V
Input Voltage Range 18 to 75V
Power Rating 24W
Output Current 1000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot