Christmas Opening Hours and Delivery Dates here

TracoPower TCL 024-112DC DIN Rail DC-DC Converter 12V DC 2A 24W

Order Code:

57-5812

Brand: TracoPower MPN: TCL 024-112DC EAN-13: 2050001058102
Qty Unit Price (Ex VAT)
1+ £76.86
5+ £76.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 11/01/2026

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.


  • Housing material: plastic according to UL94V-0
  • Connections: Screw terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 100mm
  • Input voltage range: 18 - 75V DC
  • Nominal input voltage: 72V DC, 24V DC, 36V DC, 48V DC
  • Output current: 2A
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • Power: 24W
  • Specification: Rail power supply
  • Manufacturer's part TCL 024-112DC

For more information on this TracoPower DC-DC converter, please see its datasheet.
DIN rail DC-DC converter
Output Voltage 12V
Input Voltage Range 18 to 75V
Power Rating 24W
Output Current 2000mA
Number of Outputs 1
Mounting Style DIN rail
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot