TracoPower TCL 024-112 DIN Rail Power Supply 12V DC 2A 24W, 1-Phase

Image Representative of Range

TracoPower TCL 024-112 DIN Rail Power Supply 12V DC 2A 24W, 1-Phase

MPN
TCL 024-112
Brand
TracoPower
Order Code
57-5571
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

TCL 024-112 industrial DIN rail power supply with 12V DC 2A 24W output from TracoPower's TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.


  • Connections: Screw terminals
  • Dimensions, height: 75mm
  • Dimensions, width: 27mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • Manufacturer part No.: TCL 024-112
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC, 85 - 375V DC
  • Output current: 2A
  • Output power: 24W
  • Output voltage: 12V DC
  • PSU type: Switched Mode
  • Power: 24W
  • Manufacturer's part TCL 024-112
  • Weight: 140 g

No DIN rail supplied.
DIN rail power supply
Output Voltage 12V DC
Power Rating 24W
Output Current 2000mA
Input Voltage Range 85 to 264/120 to 373V
Mounting Style DIN rail
Number of Outputs 1
Temperature Range -10 to +70°C
Type Rail mounted PSU (DIN)

Reviews

Be the first to submit a review

Trustpilot