TCL 024-105 industrial DIN rail power supply with 5V DC 4A 24W output from TracoPower's TCL series.
With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls and other equipment exposed to a difficult industrial environment.
- Connections: Screw terminals
- Dimensions, height: 75mm
- Dimensions, width: 27mm
- Input voltage range: 85 - 264V AC, 85 - 375V DC
- Manufacturer part No.: TCL 024-105
- No. of outputs: 1
- No. of phases: 1
- Nominal input voltage: 115V AC, 230V AC, 85 - 375V DC
- Output current: 4A
- Output power: 24W
- Output voltage: 5V DC
- PSU type: Switched Mode
- Power: 24W
- Manufacturer's part TCL 024-105
- Weight: 140 g
No DIN rail supplied.DIN rail power supply
| Output Voltage |
5V DC |
| Power Rating |
24W |
| Output Current |
4000mA |
| Input Voltage Range |
85 to 264/120 to 373V |
| Mounting Style |
DIN rail |
| Number of Outputs |
1 |
| Power |
24w |
| Temperature Range |
-10 to +70°C |
| Type |
Rail mounted PSU (DIN) |