Topstore TC2 Semi-Open Fronted Containers - Blue - Pack Of 20

Order Code:

14-1600

Brand: Topstore MPN: 010021
Qty Unit Price (Ex VAT)
1+ £37.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2025

A semi open-fronted container suitable for storage of a wide range of small parts.

The container is manufactured from tough polypropylene, can be stacked for increased flexibility or used with Topstore louvred panels, cabinets and shelving.


  • Strong, heavy duty with reinforced base, sides and stacking rim
  • Durable, resistant to most industrial solvents
  • Capable of withstanding temperatures from -15 to +50°C
  • Smooth inside faces guard against build up of dirt, etc.
  • Please see the technical specification table for sizes
  • Supplied in packs of 20
Colour Blue
Height 75mm
Length 165mm
Width 100mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot