VOLTCRAFT TC-150 Calibrator

MPN
TC-150
Brand
VOLTCRAFT
EAN-13
4016138819571
Order Code
55-3885
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £628.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The VOLTCRAFT TC-150 temperature calibrator calibrates contact thermometers with external submersion or injection temperature sensors. The calibration body is an electrically controlled heating element with 6 integrated bores (5 in the front, 1 at the top of the housing). The bores have different diameters for different sensor diameters. The temperature is set in °Celsius using the front panel controls. Dual 7-segment displays show the target (green) and actual (red) temperatures. An integrated fan permits fast temperature changes at the calibration block. The setting range is from +33 to +300°C.


  • 6 pits for temperatures sensors
  • Temperature resolution of 0.1°C
  • Dimensions (LxWxH mm) 248 x 190 x 113mm
  • Weight: 2.1kg
Type Temperature Calibrator
Power Supply 230V AC
Unit of measurement Temperature
Temperature resolution of 0.1°C
Temperature resolution of 0.1°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot