Christmas Opening Hours and Delivery Dates here
TracoPower TBL 150-124 DIN Rail Power Supply 24V DC 6.25A 150W, 1 Phase

Image Representative of Range

TracoPower TBL 150-124 DIN Rail Power Supply 24V DC 6.25A 150W, 1 Phase

Order Code:

57-5249

Brand: TracoPower MPN: TBL 150-124
Qty Unit Price (Ex VAT)
1+ £119.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2026

This is part of TracoPower's TBL series of small DIN rail power supplies designed especially for building and factory automation. The ultra-compact low profile case fits in standardised wall mounted control panels.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 89.5mm
  • Dimensions, width: 175mm
  • Input voltage range: 85 - 264V AC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Output current: 6.25A
  • Output voltage: 24V DC
  • Power: 150W
  • Manufacturer's part TBL 150-124
  • Weight: 630 g

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Type Hand Crimping Tools

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot