TracoPower TBL 150-112 DIN Rail Power Supply 12V DC 10A 120W 1 Phase

Image Representative of Range

TracoPower TBL 150-112 DIN Rail Power Supply 12V DC 10A 120W 1 Phase

MPN
TBL 150-112
Brand
Traco Power
Order Code
57-5250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £136.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2026

This is part of TracoPower's TBL series of small DIN rail power supplies designed especially for building and factory automation. The ultra-compact low profile case fits in standardised wall mounted control panels.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 89.5mm
  • Dimensions, width: 175mm
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Manufacturer's part TBL 150-112
  • Weight: 625 g

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 115V
2nd secondary output voltage 115V
3rd secondary output voltage 115V
Dimensions (L x W x H) 89.5 x 175 x 59.5mm
Height 89.5mm
Nominal value output voltage 1 12V
Open Frame/DIN Rail DIN rail
Output Current 10000mA
Output voltage stabilized 115V
Rated supply voltage AC 50 Hz 115V
Rated supply voltage AC 60 Hz 115V
Rated supply voltage DC 115V
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 115V
Width 175mm

Reviews

Be the first to submit a review

Trustpilot