Christmas Opening Hours and Delivery Dates here
TracoPower TBL 090-124 DIN Rail Power Supply 24V DC 3.75A 90W, 1 Phase

Image Representative of Range

TracoPower TBL 090-124 DIN Rail Power Supply 24V DC 3.75A 90W, 1 Phase

Order Code:

57-5248

Brand: TracoPower MPN: TBL 090-124 EAN-13: 2050000612312
Qty Unit Price (Ex VAT)
1+ £88.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

This is part of TracoPower's TBL series of small DIN rail power supplies designed especially for building and factory automation. The ultra-compact low profile case fits in standardised wall mounted control panels.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 89.5mm
  • Dimensions, width: 105mm
  • Input voltage range: 85 - 264V AC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Output current: 3.75A
  • Output voltage: 24V DC
  • Power: 90W
  • Manufacturer's part TBL 090-124
  • Weight: 340 g

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 3750mA
Number of Outputs 1
Power Rating 90W
Dimensions (L x W x H) 89.5 x 105 x 59.5mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot