TracoPower TBL 060-124 DIN Rail Power Supply 24V DC 2.5A 60W, 1 Phase

Image Representative of Range

TracoPower TBL 060-124 DIN Rail Power Supply 24V DC 2.5A 60W, 1 Phase

MPN
TBL 060-124
Brand
Traco Power
Order Code
57-5246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £71.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/12/2026

This is part of TracoPower's TBL series of small DIN rail power supplies designed especially for building and factory automation. The ultra-compact low profile case fits in standardised wall mounted control panels.


  • Connections: Screw terminals, plug in
  • Dimensions, height: 89.5mm
  • Dimensions, width: 70mm
  • Input voltage range: 85 - 264V AC
  • No. of outputs: 1
  • No. of phases: 1
  • Nominal input voltage: 115V AC, 230V AC
  • Output current: 2.5A
  • Output voltage: 24V DC
  • Power: 60W
  • Manufacturer's part TBL 060-124
  • Weight: 230 g

For more information on this TracoPower power supply, please see its datasheet.
DIN rail power supply
Type Hand Crimping Tools
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Dimensions (L x W x H) 89.5 x 70 x 59.5mm
Height 89.5mm
Max. output current 1 2.5A
Max. output current 2 2.5A
Max. output current 3 2.5A
Nominal value output voltage 1 24V
Open Frame/DIN Rail DIN rail
Output Current 2500mA
Output voltage stabilized 264V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Supply Voltage Range 85 to 264/120 to 373V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 264V
Width 70mm

Reviews

Be the first to submit a review

Trustpilot