Armorgard TB2 TuffBank™ Site Box 1150 x 615 x 640mm

Order Code:

95-1001

Brand: Armorgard MPN: TB2 EAN-13: 5060452080079
Qty Unit Price (Ex VAT)
1+ £754.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TuffBank™ Site Box has Sold Secure and Secured by Design accreditation: TuffBank™ adheres to rigorous test standards required by the police. It has a robust construction with a host of innovative features such as anti-jemmy system, hardened steel plates, steel reinforcements and inset handles that require less space.

Fitted with ultra-robust 5-lever deadlocks on both sides and anti-cut rollers in deadbolt, strong chubb-style keys supplied. There is also a handy data plate with serial numbers for overnight key replacements. The lid is fitted with gas struts, plus a super-safe SlamStop™ feature. There is also a handy cable passing point for up to 2 cables.

Replacement keys available, using the unique key number.

Additional shelving can be purchased separately. Available as a free-fitting storage shelf or a PowerShelf with 4 USB ports for easy and convenient charging of mobile devices plus 4 power sockets for secure charging of tools.

The Armorgard TB2 TuffBank™ Site Box has the following specification:

External Dimensions: 1150 x 615 x 640mm
Internal Dimensions: 1120 x 590 x 540mm
Weight: 75kg


Type Site box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot