Armorgard TB1 TuffBank™ Van Box

MPN
TB1
Brand
Armorgard
EAN-13
5060452080048
Order Code
95-0991
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £419.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 27/10/2026

The Armorgard TuffBank™ Van Box has Sold Secure and Secured by Design accreditation: TuffBank™ adheres to rigorous test standards required by the police. It has a robust construction with a host of innovative features such as anti-jemmy system, hardened steel plates, steel reinforcements and inset handles that require less space.

Fitted with ultra-robust 5-lever deadlock and anti-cut rollers in deadbolt. Strong chubb-style keys supplied. There is also a handy data plate with serial numbers for overnight key replacements. The lid is fitted with gas struts, plus a super-safe SlamStop™ feature. There is also a handy cable passing point for up to 2 cables.

Replacement keys available, using the unique key number.

Specification:

External Dimensions: 950 x 505 x 460mm
Internal Dimensions: 920 x 470 x 450mm
Weight: 50kg


Type Van box
Dimensions 950 x 505 x 460mm

Reviews

Be the first to submit a review

Trustpilot